Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRS3B-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K0775
Cut Tape05R5680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1700 | $0.395 | $671.50 |
| Total Price | $671.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1700+ | $0.395 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.483 |
| 5000+ | $0.473 |
| 10000+ | $0.445 |
| 20000+ | $0.422 |
| 30000+ | $0.401 |
| 50000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS3B-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K0775
Cut Tape05R5680
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time150ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The RS3B-E3/57T is a surface-mount Fast Switching Rectifier with solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Colour band denotes cathode end polarity
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Fast switching for high efficiency
- High forward surge capability
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.3V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
To Be Advised
Alternatives for RS3B-E3/57T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
