Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSAC12-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77K0838
Cut Tape17X9981
Product RangeTRANSZORB SAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.190 | $4,760.00 |
| Total Price | $4,760.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $1.190 |
| 8000+ | $1.160 |
| 12000+ | $1.140 |
| 20000+ | $1.120 |
| 40000+ | $1.090 |
| 100000+ | $1.070 |
| 200000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.980 |
| 12000+ | $0.911 |
| 20000+ | $0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSAC12-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77K0838
Cut Tape17X9981
Product RangeTRANSZORB SAC Series
Technical Datasheet
Product RangeTRANSZORB SAC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TRANSZORB SAC Series
Reverse Standoff Voltage
12V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SAC12-E3/54
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
