Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.866 |
| 100+ | $0.633 |
| 250+ | $0.589 |
| 500+ | $0.544 |
| 1000+ | $0.511 |
| 2500+ | $0.486 |
| 5000+ | $0.432 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.476 |
| 5000+ | $0.465 |
| 10000+ | $0.430 |
| 20000+ | $0.401 |
| 30000+ | $0.373 |
| 50000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH1690ATCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel23K1157
Re-Reel69AH2286RL
Cut Tape69AH2286
Product RangeSFH1690
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleMFSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeSFH1690
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
MFSOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
SFH1690
Technical Docs (1)
Alternatives for SFH1690AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

