Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFH6156-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K2201
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 10+ | $0.651 |
| 100+ | $0.434 |
| 500+ | $0.398 |
| 1000+ | $0.392 |
| 2500+ | $0.381 |
| 10000+ | $0.370 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6156-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K2201
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SFH6156-1 is a 1-channel 4-pin Phototransistor Output Optocoupler features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits.
- High reliability
- Excellent CTR linearity depending on forward current
- Fast switching time
- Low CTR degradation
- Low coupling capacitance
- 6V Reverse voltage
Applications
Power Management, Communications & Networking, Portable Devices
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SFH6156-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
