Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6916Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H7817
Your Part Number
1,672 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.290 |
| 100+ | $2.510 |
| 500+ | $2.260 |
| 1000+ | $1.900 |
| 2500+ | $1.830 |
| 5000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6916Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H7817
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SFH6916 is a 4-channel Phototransistor Output Optocoupler has a GaAs infrared emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
- Low saturation voltage
- Fast switching times
- Temperature stable
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (15-Jan-2019)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (3)
Alternatives for SFH6916
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
