Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP34EBB2R2M81P
Newark Part No.20AM5062
Product RangeSGIHLP-34EB-8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $390.670 |
10+ | $362.760 |
25+ | $349.880 |
50+ | $337.000 |
100+ | $321.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,953.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP34EBB2R2M81P
Newark Part No.20AM5062
Product RangeSGIHLP-34EB-8 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeSGIHLP-34EB-8 Series
Inductor Case / Package-
DC Resistance Max0.01841ohm
Inductance Tolerance± 20%
Product Length9.25mm
Product Width8.76mm
Product Height5.33mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SGIHLP-34EB-8 Series
DC Resistance Max
0.01841ohm
Product Length
9.25mm
Product Height
5.33mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
10.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.76mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate