Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1012CR-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel96AJ0096
Re-Reel64T4048RL
Cut Tape64T4048
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.150 | $0.00 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.744 |
| 50+ | $0.474 |
| 100+ | $0.317 |
| 250+ | $0.284 |
| 500+ | $0.250 |
| 1000+ | $0.227 |
| 2500+ | $0.214 |
| 5000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.150 |
| 9000+ | $0.129 |
| 15000+ | $0.126 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1012CR-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel96AJ0096
Re-Reel64T4048RL
Cut Tape64T4048
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id630mA
Drain Source On State Resistance0.396ohm
Transistor Case StyleSC-75A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation240mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
630mA
Transistor Case Style
SC-75A
Rds(on) Test Voltage
4.5V
Power Dissipation
240mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.396ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SI1012CR-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
