Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1012CR-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel96AJ0096
Re-Reel64T4048RL
Cut Tape64T4048
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.744 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.744 |
| 50+ | $0.474 |
| 100+ | $0.317 |
| 250+ | $0.284 |
| 500+ | $0.250 |
| 1000+ | $0.227 |
| 2500+ | $0.214 |
| 5000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.150 |
| 9000+ | $0.129 |
| 15000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1012CR-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel96AJ0096
Re-Reel64T4048RL
Cut Tape64T4048
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id630mA
Drain Source On State Resistance0.396ohm
On Resistance Rds(on)0.33ohm
Transistor Case StyleSC-75A
Transistor MountingSurface Mount
Power Dissipation Pd240mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation240mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI1012CR-T1-GE3 is a 20VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for relays, solenoids, lamps, hammers, displays and memories drivers.
- 1.2V Rated voltage
- 100% Rg tested
- 1000V Gate-source ESD protected
- Halogen-free
Applications
Industrial, Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.396ohm
Transistor Case Style
SC-75A
Power Dissipation Pd
240mW
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
630mA
On Resistance Rds(on)
0.33ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
240mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI1012CR-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
