Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1965DH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86R3862
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.289 |
| 9000+ | $0.253 |
| 15000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$867.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1965DH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86R3862
Product RangeTrench Series
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id1.3A
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel1.3A
Continuous Drain Current Id P Channel1.3A
Drain Source On State Resistance N Channel0.315ohm
Drain Source On State Resistance P Channel0.315ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
1.3A
Drain Source On State Resistance P Channel
0.315ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.25W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
1.3A
Drain Source Voltage Vds
12V
Continuous Drain Current Id N Channel
1.3A
Drain Source On State Resistance N Channel
0.315ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI1965DH-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
