Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 5000+ | $0.257 |
| 10000+ | $0.224 |
| 20000+ | $0.199 |
| 30000+ | $0.184 |
| 50000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2300DS-T1-GE3
Newark Part No.86R3867
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.6A
Drain Source On State Resistance0.068ohm
On Resistance Rds(on)0.055ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.7W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Transistor Case StyleSOT-23
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.068ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.6A
On Resistance Rds(on)
0.055ohm
Power Dissipation Pd
1.7W
Gate Source Threshold Voltage Max
600mV
Power Dissipation
1.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI2300DS-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate