Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
3000+ | $0.391 |
6000+ | $0.377 |
12000+ | $0.366 |
18000+ | $0.362 |
30000+ | $0.359 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,173.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2303CDS-T1-GE3.
Newark Part No.28AC2123
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.158ohm
On Resistance Rds(on)0.158ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.3W
Rds(on) Test Voltage10V
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max3V
Power Dissipation2.3W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.158ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.158ohm
Power Dissipation Pd
2.3W
Transistor Case Style
SOT-23
Power Dissipation
2.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate