Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI2307CDS-T1-E3.
Newark Part No.26AC3316
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.413 |
5000+ | $0.406 |
10000+ | $0.383 |
20000+ | $0.362 |
30000+ | $0.344 |
50000+ | $0.333 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,239.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2307CDS-T1-E3.
Newark Part No.26AC3316
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7A
On Resistance Rds(on)0.073ohm
Drain Source On State Resistance0.073ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.8W
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.8W
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.073ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.8W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
2Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.7A
Drain Source On State Resistance
0.073ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
1.8W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate