Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4204DY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97W2648
Your Part Number
6,839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 25+ | $3.730 |
| 100+ | $3.010 |
| 500+ | $2.670 |
| 1000+ | $2.080 |
| 2500+ | $1.990 |
| 5000+ | $1.910 |
| 10000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4204DY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97W2648
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id19.8A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel19.8A
Continuous Drain Current Id P Channel19.8A
Drain Source On State Resistance N Channel3800µohm
Drain Source On State Resistance P Channel3800µohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.25W
Power Dissipation P Channel3.25W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
19.8A
Drain Source On State Resistance P Channel
3800µohm
No. of Pins
8Pins
Power Dissipation P Channel
3.25W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
19.8A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
19.8A
Drain Source On State Resistance N Channel
3800µohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SI4204DY-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
