Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.563 |
| 4000+ | $0.506 |
| 6000+ | $0.487 |
| 10000+ | $0.477 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,407.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4228DY-T1-GE3Copy
Newark Part No.86R3884
Technical Datasheet
Channel TypeDual N Channel
Continuous Drain Current Id8A
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds25V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.8mohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
8A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
1.8mohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI4228DY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
