Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI4403CDY-T1-GE3
Newark Part No.64T4065
Your Part Number
Technical Datasheet
17,722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $0.998 |
| 100+ | $0.883 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4403CDY-T1-GE3
Newark Part No.64T4065
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id13.4A
Drain Source On State Resistance0.0155ohm
On Resistance Rds(on)0.0125ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd5W
Gate Source Threshold Voltage Max400mV
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0155ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
400mV
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
13.4A
On Resistance Rds(on)
0.0125ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5W
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI4403CDY-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability