Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI4463BDY-T1-E3
Newark Part No.61M9797
Your Part Number
Technical Datasheet
274 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $2.710 |
| 25+ | $2.480 |
| 50+ | $2.240 |
| 100+ | $2.010 |
| 250+ | $1.890 |
| 500+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4463BDY-T1-E3
Newark Part No.61M9797
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9.8A
Drain Source On State Resistance0.011ohm
On Resistance Rds(on)0.0085ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Power Dissipation Pd1.5W
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
12V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
9.8A
On Resistance Rds(on)
0.0085ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability