Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-GE3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15R5138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.090 |
| 4000+ | $0.998 |
| 6000+ | $0.972 |
| 10000+ | $0.957 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-GE3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15R5138
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id2.4A
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2.4A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.12ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.4W
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.4A
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
2.4A
Drain Source On State Resistance P Channel
0.12ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
