Print Page

Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.700 |
10+ | $2.020 |
25+ | $1.870 |
50+ | $1.710 |
100+ | $1.560 |
500+ | $1.320 |
1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5908DC-T1-E3
Newark Part No.97W2675
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id4.4A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.4A
Continuous Drain Current Id P Channel4.4A
Drain Source On State Resistance N Channel0.032ohm
Drain Source On State Resistance P Channel0.032ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.4A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.4A
Drain Source On State Resistance P Channel
0.032ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
4.4A
Drain Source On State Resistance N Channel
0.032ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability