Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7129DN-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel86AK6311
Re-Reel61AC1937RL
Cut Tape61AC1937
Product RangeTrenchFET Series
Your Part Number
8,642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.107 | $0.00 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.510 |
| 50+ | $1.690 |
| 100+ | $1.200 |
| 250+ | $1.100 |
| 500+ | $1.000 |
| 1000+ | $0.934 |
| 2500+ | $0.893 |
| 5000+ | $0.851 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.107 |
| 4000+ | $0.099 |
| 6000+ | $0.096 |
| 10000+ | $0.095 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7129DN-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel86AK6311
Re-Reel61AC1937RL
Cut Tape61AC1937
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0114ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation52.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
35A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
52.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0114ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Alternatives for SI7129DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
