Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7149DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R5179
Cut Tape15AN1533
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 50+ | $1.700 |
| 100+ | $1.530 |
| 250+ | $1.380 |
| 500+ | $1.220 |
| 1000+ | $1.180 |
| 2500+ | $1.120 |
| 5000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.400 |
| 6000+ | $1.370 |
| 9000+ | $1.340 |
| 15000+ | $1.310 |
| 30000+ | $1.290 |
| 75000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7149DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R5179
Cut Tape15AN1533
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id50A
Drain Source On State Resistance5200µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SI7149DP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
