Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7272DP-T1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel05AC9505
Re-Reel01AC5004RL
Cut Tape01AC5004
Product RangeTrenchFET Series
Your Part Number
4,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.130 | $15.65 |
| Total Price | $15.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.130 |
| 10+ | $1.870 |
| 25+ | $1.690 |
| 50+ | $1.480 |
| 100+ | $1.290 |
| 250+ | $1.180 |
| 500+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.951 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7272DP-T1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel05AC9505
Re-Reel01AC5004RL
Cut Tape01AC5004
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id25A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel25A
Continuous Drain Current Id P Channel25A
Drain Source On State Resistance N Channel7600µohm
Drain Source On State Resistance P Channel7600µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel22W
Power Dissipation P Channel22W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
25A
Drain Source On State Resistance P Channel
7600µohm
No. of Pins
8Pins
Power Dissipation P Channel
22W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
25A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
25A
Drain Source On State Resistance N Channel
7600µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
22W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
