Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7456DP-T1-GE3
Newark Part No.
Re-Reel97K9795
Cut Tape97K9795
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $3.830 |
| 25+ | $3.510 |
| 50+ | $3.200 |
| 100+ | $2.880 |
| 250+ | $2.670 |
| 500+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7456DP-T1-GE3
Newark Part No.
Re-Reel97K9795
Cut Tape97K9795
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id5.7A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.025ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.9W
Gate Source Threshold Voltage Max4V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SI7456DP-TI-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for DC-to-DC primary side switch, telecom/server and full/half-bridge DC-to-DC applications.
- New low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- PWM optimized
- Fast switching
- 100% Rg tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management, Communications & Networking, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.7A
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.9W
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.021ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate