Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7615CDN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel20AC3936
Cut Tape15AN1330
Product RangeTrenchFET III
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $0.924 |
| 100+ | $0.603 |
| 250+ | $0.535 |
| 500+ | $0.466 |
| 1000+ | $0.421 |
| 2500+ | $0.392 |
| 5000+ | $0.363 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.452 |
| 12000+ | $0.443 |
| 18000+ | $0.433 |
| 30000+ | $0.425 |
| 60000+ | $0.416 |
| 150000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7615CDN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel20AC3936
Cut Tape15AN1330
Product RangeTrenchFET III
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id35A
Drain Source On State Resistance7200µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation33W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET III
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
35A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
4.5V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
7200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
TrenchFET III
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
