Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7949DP-T1-E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W7237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.060 |
| 9000+ | $1.030 |
| 15000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7949DP-T1-E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W7237
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id3.2A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel3.2A
Continuous Drain Current Id P Channel3.2A
Drain Source On State Resistance N Channel0.051ohm
Drain Source On State Resistance P Channel0.051ohm
Transistor Case StylePowerPAK
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI7949DP-T1-E3 is a dual P-channel MOSFET housed in a surface-mount package.
- TrenchFET® power MOSFET
- New low thermal resistance PowerPAK® package with low 1.07mm profile
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
3.2A
Drain Source On State Resistance P Channel
0.051ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
3.2A
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
3.2A
Drain Source On State Resistance N Channel
0.051ohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI7949DP-T1-E3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
