Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7956DP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15R5235
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $3.350 |
| 4000+ | $3.180 |
| 8000+ | $3.010 |
| 12000+ | $2.940 |
| 20000+ | $2.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$10,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7956DP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15R5235
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel150V
Continuous Drain Current Id2.6A
Drain Source Voltage Vds150V
Drain Source Voltage Vds P Channel150V
Continuous Drain Current Id N Channel2.6A
Continuous Drain Current Id P Channel2.6A
Drain Source On State Resistance N Channel0.088ohm
Drain Source On State Resistance P Channel0.088ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Drain Source Voltage Vds P Channel
150V
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance P Channel
0.088ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
150V
Drain Source Voltage Vds
150V
Continuous Drain Current Id N Channel
2.6A
Drain Source On State Resistance N Channel
0.088ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI7956DP-T1-GE3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
