Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $0.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 3000
$5,172.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8410DB-T2-E1
Newark Part No.44Y1684
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.7A
On Resistance Rds(on)0.03ohm
Drain Source On State Resistance0.037ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.8W
Transistor Case StyleTrenchFET
Gate Source Threshold Voltage Max850mV
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.03ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.8W
Gate Source Threshold Voltage Max
850mV
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
5.7A
Drain Source On State Resistance
0.037ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
TrenchFET
Power Dissipation
1.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI8410DB-T2-E1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate