Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR610DP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6212
Re-Reel04AJ4573RL
Cut Tape04AJ4573
Product RangeTrenchFET Series
Your Part Number
8,872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.830 | $0.00 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.810 |
| 50+ | $3.140 |
| 100+ | $2.170 |
| 250+ | $1.970 |
| 500+ | $1.760 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.830 |
| 9000+ | $1.610 |
| 15000+ | $1.580 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR610DP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6212
Re-Reel04AJ4573RL
Cut Tape04AJ4573
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id39.6A
Drain Source On State Resistance0.0319ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation125W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
39.6A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.0319ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
