Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIEH3812EW-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel73AM7448RL
Cut Tape73AM7448
Product RangeTrenchFET Gen III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.310 | $13.10 |
| Total Price | $13.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.310 |
| 50+ | $1.080 |
| 100+ | $0.956 |
| 250+ | $0.855 |
| 500+ | $0.737 |
| 1000+ | $0.650 |
| 2500+ | $0.521 |
| 5000+ | $0.503 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIEH3812EW-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel73AM7448RL
Cut Tape73AM7448
Product RangeTrenchFET Gen III Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id322A
Drain Source On State Resistance0.00175ohm
Transistor Case StylePowerPAK 8 x 8SW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation417W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen III Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
322A
Transistor Case Style
PowerPAK 8 x 8SW
Rds(on) Test Voltage
10V
Power Dissipation
417W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.00175ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
TrenchFET Gen III Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
