Print Page
836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.410 |
| 25+ | $4.120 |
| 50+ | $3.850 |
| 100+ | $3.480 |
| 500+ | $3.210 |
| 1000+ | $2.880 |
| 2500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA20N50E-E3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.43Y2392
Product RangeE
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id19A
Drain Source On State Resistance0.16ohm
On Resistance Rds(on)0.16ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd34W
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.16ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation Pd
34W
No. of Pins
3Pins
Product Range
E
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
19A
On Resistance Rds(on)
0.16ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SIHA20N50E-E3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

