Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $9.180 |
10+ | $7.700 |
25+ | $7.340 |
50+ | $7.000 |
100+ | $6.630 |
500+ | $6.040 |
1000+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHB17N80E-GE3
Newark Part No.77AH0219
Product RangeE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id15A
Drain Source On State Resistance0.29ohm
On Resistance Rds(on)0.25ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd208W
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.29ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
208W
No. of Pins
3Pins
Product Range
E
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability