Print Page
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 10+ | $19.800 |
| 25+ | $18.730 |
| 50+ | $16.910 |
| 100+ | $16.000 |
| 250+ | $15.600 |
| 500+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG018N60E-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25AJ2822
Product RangeE
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id99A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.023ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation524W
Power Dissipation Pd524W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.021ohm
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
524W
No. of Pins
3Pins
Product Range
E
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
99A
Drain Source On State Resistance
0.023ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
524W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SIHG018N60E-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

