Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32411DR-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel12X8782RL
Cut Tape12X8782
Your Part Number
4,474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.687 |
| 100+ | $0.600 |
| 250+ | $0.560 |
| 500+ | $0.537 |
| 1000+ | $0.516 |
| 2500+ | $0.502 |
| 5000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32411DR-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel12X8782RL
Cut Tape12X8782
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2A
On State Resistance0.105ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.105ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
SC-70
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Distribution Switch Case Style
SC-70
Technical Docs (2)
Alternatives for SIP32411DR-T1-GE3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
