Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32475DN-T1-GE4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel59AC7419
Cut Tape15AN1297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.338 | $1,014.00 |
| Total Price | $1,014.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.338 |
| 5000+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.407 |
| 5000+ | $0.397 |
| 10000+ | $0.367 |
| 20000+ | $0.342 |
| 30000+ | $0.320 |
| 50000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32475DN-T1-GE4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel59AC7419
Cut Tape15AN1297
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2A
On State Resistance0.092ohm
IC Case / PackageµDFN
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleµDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.092ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
µDFN
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
µDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for SIP32475DN-T1-GE4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
