Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS4604LDN-T1-GE3
Newark Part No.
Re-Reel47AK1685
Cut Tape47AK1685
Product RangeTrenchFET Gen IV Series
Your Part Number
Technical Datasheet
4,145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $1.480 |
| 25+ | $1.340 |
| 50+ | $1.200 |
| 100+ | $1.050 |
| 250+ | $0.958 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS4604LDN-T1-GE3
Newark Part No.
Re-Reel47AK1685
Cut Tape47AK1685
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id45.9A
On Resistance Rds(on)0.0074ohm
Drain Source On State Resistance8900µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd33.7W
Power Dissipation33.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0074ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation Pd
33.7W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
45.9A
Drain Source On State Resistance
8900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
33.7W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for SIS4604LDN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability