Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISA40DN-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel81AC3488
Cut Tape15AN1305
Product RangeTrenchFET Gen IV
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.250 |
| 100+ | $1.100 |
| 250+ | $0.980 |
| 500+ | $0.839 |
| 1000+ | $0.737 |
| 2500+ | $0.582 |
| 5000+ | $0.561 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.684 |
| 6000+ | $0.670 |
| 9000+ | $0.657 |
| 15000+ | $0.643 |
| 30000+ | $0.629 |
| 75000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISA40DN-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel81AC3488
Cut Tape15AN1305
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id162A
Drain Source On State Resistance1100µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
162A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SISA40DN-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
