Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F8.0A-M3/6ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93T1150
Cut Tape93T1149
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7000 | $0.252 | $1,764.00 |
| Total Price | $1,764.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 7000+ | $0.252 |
| 14000+ | $0.246 |
| 21000+ | $0.242 |
| 35000+ | $0.236 |
| 70000+ | $0.232 |
| 175000+ | $0.227 |
| 350000+ | $0.221 |
| 700000+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.182 |
| 21000+ | $0.179 |
| 35000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F8.0A-M3/6ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93T1150
Cut Tape93T1149
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max18.2V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage8.89V
Maximum Breakdown Voltage9.83V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
8V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
8.89V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.83V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
