Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ188CA-E3/52Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77K4575
Cut Tape05R5774
Product RangeTRANSZORB SMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.309 | $927.00 |
| Total Price | $927.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.309 |
| 5000+ | $0.291 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.240 |
| 6000+ | $0.236 |
| 9000+ | $0.230 |
| 15000+ | $0.226 |
| 30000+ | $0.220 |
| 75000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ188CA-E3/52Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77K4575
Cut Tape05R5774
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
Reverse Standoff Voltage188V
Clamping Voltage Max328V
No. of Pins2Pins
Minimum Breakdown Voltage209V
Maximum Breakdown Voltage231V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Clamping Voltage Max
328V
Minimum Breakdown Voltage
209V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
Reverse Standoff Voltage
188V
No. of Pins
2Pins
Maximum Breakdown Voltage
231V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ188CA-E3/52
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
