Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMC3K110CAHM3_A/HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ2177RL
Cut Tape74AJ2177
Product RangeTRANSZORB SMC3K Series
Your Part Number
1,401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.090 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 50+ | $1.640 |
| 100+ | $1.350 |
| 250+ | $1.200 |
| 500+ | $1.040 |
| 1000+ | $0.924 |
| 2500+ | $0.906 |
| 5000+ | $0.891 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMC3K110CAHM3_A/HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ2177RL
Cut Tape74AJ2177
Product RangeTRANSZORB SMC3K Series
Technical Datasheet
Product RangeTRANSZORB SMC3K Series
TVS PolarityBidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max230V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage135V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMC3K Series
Reverse Standoff Voltage
110V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
122V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
230V
No. of Pins
2Pins
Maximum Breakdown Voltage
135V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
