Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF40A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AJ0657RL
Cut Tape57AJ0657
Product RangeeSMP SMF Series
Your Part Number
19,533 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.582 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.582 |
| 10+ | $0.316 |
| 15+ | $0.306 |
| 25+ | $0.296 |
| 50+ | $0.286 |
| 125+ | $0.277 |
| 250+ | $0.257 |
| 500+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF40A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AJ0657RL
Cut Tape57AJ0657
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max64.5V
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Voltage40V
Power Dissipation Pd1kW
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
64.5V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
DO-219AB (SMF)
Operating Voltage
40V
Product Range
eSMP SMF Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SMF40A-E3-08
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
