Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ1922EEH-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel20AC4090
Re-Reel75AH9241RL
Cut Tape75AH9241
Product RangeTrenchFET Series
Your Part Number
1,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.250 |
| 10+ | $0.773 |
| 25+ | $0.682 |
| 50+ | $0.591 |
| 100+ | $0.499 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.444 |
| 5000+ | $0.423 |
| 10000+ | $0.380 |
| 20000+ | $0.347 |
| 30000+ | $0.327 |
| 50000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1922EEH-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel20AC4090
Re-Reel75AH9241RL
Cut Tape75AH9241
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id840mA
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel840mA
Continuous Drain Current Id P Channel840mA
Drain Source On State Resistance N Channel0.2ohm
Drain Source On State Resistance P Channel0.2ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
840mA
Drain Source On State Resistance P Channel
0.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Continuous Drain Current Id
840mA
Continuous Drain Current Id N Channel
840mA
Drain Source On State Resistance N Channel
0.2ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SQ1922EEH-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
