Print Page
131 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.070 |
10+ | $0.973 |
25+ | $0.900 |
50+ | $0.814 |
100+ | $0.738 |
250+ | $0.654 |
500+ | $0.593 |
1000+ | $0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ2309ES-T1_GE3
Newark Part No.96Y9636
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds-60V
Continuous Drain Current Id-2.3A
Drain Source On State Resistance0.335ohm
On Resistance Rds(on)0.125ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd3.3W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-2V
Power Dissipation3.3W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Alternatives for SQ2309ES-T1_GE3
1 Product Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
-60V
Drain Source On State Resistance
0.335ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
3.3W
Gate Source Threshold Voltage Max
-2V
No. of Pins
3Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (10-Jun-2022)
Channel Type
P Channel
Continuous Drain Current Id
-2.3A
On Resistance Rds(on)
0.125ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
3.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate