Print Page
Packaging Options
2,343 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $1.950 |
| 25+ | $1.740 |
| 50+ | $1.530 |
| 100+ | $1.330 |
| 250+ | $1.190 |
| 500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD40061EL_GE3
Newark Part No.81AC2812
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance5100µohm
On Resistance Rds(on)0.0042ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd107W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation107W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
5100µohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
107W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (07-Nov-2024)
Channel Type
P Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0042ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability