Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ147ELP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6371
Re-Reel15AJ3253RL
Cut Tape15AJ3253
Product RangeTrenchFET Series
Your Part Number
4,573 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.925 | $0.00 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.480 |
| 10+ | $1.650 |
| 15+ | $1.530 |
| 25+ | $1.410 |
| 50+ | $1.290 |
| 125+ | $1.170 |
| 250+ | $1.070 |
| 500+ | $0.973 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.925 |
| 4000+ | $0.852 |
| 6000+ | $0.830 |
| 10000+ | $0.816 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ147ELP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6371
Re-Reel15AJ3253RL
Cut Tape15AJ3253
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id90A
Drain Source On State Resistance0.01ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation183W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
90A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
183W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Alternatives for SQJ147ELP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
