Print Page
4,591 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.230 |
| 25+ | $1.150 |
| 50+ | $1.060 |
| 100+ | $0.972 |
| 250+ | $0.912 |
| 500+ | $0.852 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.873 |
| 4000+ | $0.807 |
| 6000+ | $0.786 |
| 10000+ | $0.773 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ415EP-T1_GE3
Newark Part No.
Full Reel59AC7639
Re-Reel59AC7640
Cut Tape59AC7640
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id30A
Drain Source On State Resistance0.014ohm
On Resistance Rds(on)0.0115ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd45W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation45W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.014ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
45W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.0115ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQJ415EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability