Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ951EP-T1_BE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH6669
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.050 |
| 4000+ | $0.938 |
| 6000+ | $0.905 |
| 10000+ | $0.885 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ951EP-T1_BE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH6669
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id30A
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.014ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel56W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id
30A
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
0.014ohm
No. of Pins
8Pins
Power Dissipation P Channel
56W
Product Range
TrenchFET Series
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SQJ951EP-T1_BE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
