Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ952EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel20AC4042
Re-Reel57AJ0714RL
Cut Tape57AJ0714
Product RangeTrenchFET Series
Your Part Number
5,828 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $1.990 |
| 25+ | $1.780 |
| 50+ | $1.560 |
| 100+ | $1.350 |
| 250+ | $1.220 |
| 500+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.240 |
| 4000+ | $1.150 |
| 6000+ | $1.120 |
| 10000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ952EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel20AC4042
Re-Reel57AJ0714RL
Cut Tape57AJ0714
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id23A
Continuous Drain Current Id N Channel23A
Continuous Drain Current Id P Channel23A
Drain Source On State Resistance N Channel0.012ohm
Drain Source On State Resistance P Channel0.012ohm
Transistor Case StylePowerPAK SO
No. of Pins4Pins
Power Dissipation N Channel25W
Power Dissipation P Channel25W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
23A
Continuous Drain Current Id P Channel
23A
Drain Source On State Resistance P Channel
0.012ohm
No. of Pins
4Pins
Power Dissipation P Channel
25W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
23A
Drain Source On State Resistance N Channel
0.012ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
25W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SQJ952EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
