Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ968EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5828RL
Cut Tape26AK5828
Product RangeTrenchFET Series
Your Part Number
5,877 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 50+ | $1.540 |
| 100+ | $1.030 |
| 250+ | $0.919 |
| 500+ | $0.809 |
| 1000+ | $0.738 |
| 2500+ | $0.694 |
| 5000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ968EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5828RL
Cut Tape26AK5828
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id23.5A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel23.5A
Continuous Drain Current Id P Channel23.5A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel0.028ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel42W
Power Dissipation P Channel42W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
23.5A
Drain Source On State Resistance P Channel
0.028ohm
No. of Pins
8Pins
Power Dissipation P Channel
42W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
23.5A
Continuous Drain Current Id N Channel
23.5A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
42W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SQJ968EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
