Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJQ130EL-T1_GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel62AJ4921RL
Cut Tape62AJ4921
Your Part Number
1,425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.750 | $7.75 |
| Total Price | $7.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 50+ | $5.420 |
| 100+ | $4.100 |
| 250+ | $3.910 |
| 500+ | $3.690 |
| 1000+ | $3.620 |
| 2500+ | $3.540 |
| 5000+ | $3.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ130EL-T1_GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel62AJ4921RL
Cut Tape62AJ4921
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id445A
Drain Source On State Resistance520µohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation600W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
445A
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
600W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
520µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
