Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSUD09P10-195-GE3
Newark Part No.86R4258
Product RangeSUD09P10-195 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 1000+ | $0.620 |
| 2000+ | $0.563 |
| 4000+ | $0.506 |
| 6000+ | $0.487 |
| 10000+ | $0.477 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$0.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD09P10-195-GE3
Newark Part No.86R4258
Product RangeSUD09P10-195 Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id8.8A
Drain Source On State Resistance0.195ohm
On Resistance Rds(on)0.162ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd32.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation32.1W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeSUD09P10-195 Series
SVHCLead
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.195ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
32.1W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8.8A
On Resistance Rds(on)
0.162ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
32.1W
Operating Temperature Max
150°C
Product Range
SUD09P10-195 Series
SVHC
Lead
Technical Docs (2)
Alternatives for SUD09P10-195-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate