Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSUD20N10-66L-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01X0090
Cut Tape15AN1356
Product RangeTrenchFET Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.653 | $1,306.00 |
| Total Price | $1,306.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.737 |
| 5000+ | $0.669 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.653 |
| 4000+ | $0.623 |
| 6000+ | $0.594 |
| 10000+ | $0.582 |
| 20000+ | $0.569 |
| 50000+ | $0.558 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD20N10-66L-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01X0090
Cut Tape15AN1356
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id16.9A
Drain Source On State Resistance0.066ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation41.7W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16.9A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
41.7W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.066ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SUD20N10-66L-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
